Parametric results for: CD4020BEE4 under Counters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd4020bee4
Select parts from the table below to compare.
Compare
Compare
CD4020BEE4
Texas Instruments
Check for Price Yes Yes Active 5 V 360 ns 160 ns 1 14 NO DIP 3.5 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS OUTPUTS FROM 12 STAGES AVAILABLE 24 MHz NO 1.5 mA ASYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 compliant 8542.39.00.01 Texas Instruments