Parametric results for: CD40194BE under Shift Registers

Filter Your Search

1 - 10 of 16 results

|
-
-
Manufacturer Part Number: cd40194be
Select parts from the table below to compare.
Compare
Compare
CD40194BE
Texas Instruments
$0.8867 Yes Yes Active 5 V 440 ns 200 ns 1 4 NO DIP 3 MHz 50 pF BIDIRECTIONAL NO POSITIVE EDGE 4000/14000/40000 PARALLEL IN PARALLEL OUT CMOS HOLD MODE 8.5 MHz 4.2 mA TRUE 3 mA 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD40194BE
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS unknown 8542.39.00.01
CD40194BE98
RCA
Check for Price No Transferred 1 4 NO DIP CMOS INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown 8542.39.00.01
CD40194BEX
RCA
Check for Price No Transferred 1 4 NO DIP CMOS INDUSTRIAL R-PDIP-T16 e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown 8542.39.00.01
CD40194BE
Rochester Electronics LLC
Check for Price Active 5 V 1 4 NO BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 PARALLEL IN PARALLEL OUT CMOS HOLD MODE TRUE 18 V 3 V MILITARY R-PDIP-T16 COMMERCIAL 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS INC , unknown
CD40194BE
RCA
Check for Price No Transferred 1 4 NO DIP CMOS INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP-16 unknown 8542.39.00.01
CD40194BEX98
Harris Semiconductor
Check for Price No Obsolete 5 V 440 ns 1 4 NO DIP 3 MHz BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 PARALLEL IN PARALLEL OUT CMOS TRUE 18 V 3 V INDUSTRIAL R-PDIP-T16 e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown 8542.39.00.01
CD40194BEE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 440 ns 1 4 NO DIP 3 MHz BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 PARALLEL IN PARALLEL OUT CMOS 8 MHz TRUE 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 compliant 8542.39.00.01
CD40194BEX98
Intersil Corporation
Check for Price No Obsolete 5 V 440 ns 1 4 NO DIP 3 MHz BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 PARALLEL IN PARALLEL OUT CMOS TRUE 18 V 3 V INDUSTRIAL R-PDIP-T16 e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP16,.3 not_compliant
CD40194BE98
Harris Semiconductor
Check for Price No Obsolete 5 V 440 ns 1 4 NO DIP 3 MHz BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 PARALLEL IN PARALLEL OUT CMOS TRUE 18 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown 8542.39.00.01