Parametric results for: CD40192B under Counters

Filter Your Search

1 - 10 of 116 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: cd40192b
Select parts from the table below to compare.
Compare
Compare
CD40192BNSR
Texas Instruments
$0.1726 Yes Yes Active 5 V 500 ns 240 ns 1 4 YES SOP 2 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK 11 MHz YES 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD40192BE
Texas Instruments
$0.3511 Yes Active 5 V 500 ns 240 ns 1 4 NO DIP 2 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK 11 MHz YES 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 6.35 mm 19.3 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD40192BMW/883
National Semiconductor Corporation
Check for Price No Obsolete 5 V 400 ns 1 4 YES DFP 2.5 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS YES SYNCHRONOUS 15 V 3 V MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant 8542.39.00.01
CD40192BF
Intersil Corporation
Check for Price No Obsolete 5 V 500 ns 1 4 NO DIP 2 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS YES 360 µA SYNCHRONOUS 18 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-16 not_compliant
CD40192BE
Intersil Corporation
Check for Price No Obsolete 5 V 500 ns 1 4 NO DIP 2 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS YES 420 µA SYNCHRONOUS 18 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-16 not_compliant
CD40192BD/3W
RCA
Check for Price No Obsolete 5 V 500 ns 1 4 NO DIP 2 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS YES SYNCHRONOUS 18 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown 8542.39.00.01
CD40192BFX
RCA
Check for Price No Transferred 1 NO DIP 2 MHz 50 pF BIDIRECTIONAL DECADE COUNTER CMOS YES SYNCHRONOUS MILITARY R-XDIP-T16 e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown 8542.39.00.01
CD40192BKMSH
Harris Semiconductor
Check for Price No Obsolete 5 V 675 ns 810 ns 1 4 YES DFP 2 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK 1.48 MHz YES 360 µA SYNCHRONOUS 18 V 3 V MILITARY R-CDFP-F16 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 1M Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL HARRIS SEMICONDUCTOR DFP, FL16,.3 unknown 8542.39.00.01
CD40192BMJ/883
National Semiconductor Corporation
Check for Price No Obsolete 5 V 400 ns 1 4 NO DIP 2.5 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS YES SYNCHRONOUS 15 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 compliant 8542.39.00.01
CD40192BNSRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 500 ns 1 4 YES SOP 2 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK 11 MHz YES SYNCHRONOUS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 unknown 8542.39.00.01 Texas Instruments