Parametric results for: CD4017BDMSR under Counters

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: cd4017bdmsr
Select parts from the table below to compare.
Compare
Compare
CD4017BDMSR
Intersil Corporation
Check for Price No Obsolete 5 V 878 ns 878 ns 1 10 NO DIP 2.5 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 RING COUNTER CMOS JOHNSON COUNTER WITH 10 DECODED OUTPUTS 1.85 MHz NO 360 µA SYNCHRONOUS 15 V 3 V MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.585 mm INTERSIL CORP DIP DIP, DIP16,.3 16 not_compliant 8542.39.00.01
CD4017BDMSR
Harris Semiconductor
Check for Price No Transferred 5 V 877.5 ns 878 ns 1 10 NO DIP 2.5 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 RING COUNTER CMOS JOHNSON COUNTER WITH 10 DECODED O/PS; I/... more 1.85 MHz NO 360 µA SYNCHRONOUS 18 V 3 V MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 100k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown 8542.39.00.01