Filter Your Search
1 - 5 of 5 results
|
CD40174BCJ
Texas Instruments
|
Check for Price | Obsolete | 5 V | 300 ns | 1 | 6 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | LG_MAX | 6 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-GDIP-T16 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
CD40174BCJ/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 | NO | DIP | 2 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD40174BCJ/A+
Texas Instruments
|
Check for Price | No | Obsolete | 6 | NO | DIP | 2 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD40174BCJ
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 6 | NO | DIP | 2 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD40174BCJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 300 ns | 1 | 6 | NO | DIP | 2 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 2 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |