Filter Your Search
1 - 10 of 173 results
|
CD4016BPWR
Texas Instruments
|
$0.1532 | Yes | Yes | Not Recommended | 10 V | YES | 40 MHz | 2 kΩ | 10 Ω | 40 ns | SPST | CMOS | 900 mV | NO | 4 | 4 | 50 dB | SEPARATE OUTPUT | 5 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4016BNSR
Texas Instruments
|
$0.1935 | Yes | Yes | Not Recommended | 10 V | YES | 40 MHz | 2 kΩ | 10 Ω | 40 ns | SPST | CMOS | 900 mV | NO | 4 | 4 | 50 dB | SEPARATE OUTPUT | 5 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4016BE
Texas Instruments
|
$0.2639 | Yes | Yes | Active | 10 V | NO | 40 MHz | 2 kΩ | 10 Ω | 40 ns | SPST | CMOS | 900 mV | NO | 4 | 4 | 50 dB | SEPARATE OUTPUT | 5 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4016BM
Texas Instruments
|
$0.3686 | No | Obsolete | 10 V | YES | 40 MHz | 2 kΩ | 10 Ω | 40 ns | SPST | CMOS | 900 mV | NO | 4 | 4 | 50 dB | SEPARATE OUTPUT | 5 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4016BM96
Texas Instruments
|
$0.5760 | Yes | Yes | Active | 10 V | YES | 40 MHz | 2 kΩ | 10 Ω | 40 ns | SPST | CMOS | 900 mV | NO | 4 | 4 | 50 dB | SEPARATE OUTPUT | 5 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4016BF
Texas Instruments
|
$8.0752 | Yes | No | Active | 5 V | NO | 40 MHz | 2 kΩ | 10 Ω | 40 ns | SPST | CMOS | 900 mV | NO | 4 | 4 | 50 dB | SEPARATE OUTPUT | 5 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | HERMETIC SEALED, CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4016BF3A
Texas Instruments
|
$11.9767 | Yes | No | Active | 10 V | NO | 40 MHz | 2 kΩ | 10 Ω | 40 ns | SPST | CMOS | 900 mV | NO | 4 | 4 | 50 dB | SEPARATE OUTPUT | 5 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4016BMTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 2 kΩ | 10 Ω | 40 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||||
|
CD4016BF
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD4016BD
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 |