Parametric results for: CD40160BE under Counters

Filter Your Search

1 - 10 of 16 results

|
-
-
-
Manufacturer Part Number: cd40160be
Select parts from the table below to compare.
Compare
Compare
CD40160BE
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS unknown 8542.39.00.01
CD40160BE
General Electric Solid State
Check for Price Transferred GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01
CD40160BE98
Intersil Corporation
Check for Price No Obsolete 5 V 400 ns 1 4 NO DIP 2 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS YES 420 µA SYNCHRONOUS 18 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TR Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01 DIP, DIP16,.3
CD40160BE98
RCA
Check for Price No Transferred 1 NO DIP UP DECADE COUNTER CMOS YES SYNCHRONOUS INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TR Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE unknown 8542.39.00.01 DIP, DIP16,.3
CD40160BEX
Harris Semiconductor
Check for Price No Obsolete 5 V 200 ns 1 4 NO DIP 2 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS TCO OUTPUT YES 420 µA SYNCHRONOUS 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01 DIP, DIP16,.3
CD40160BE
Rochester Electronics LLC
Check for Price No No Active 5 V 1 4 NO UP POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS TCO OUTPUT YES SYNCHRONOUS 18 V 3 V MILITARY R-PDIP-T16 COMMERCIAL e0 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC unknown
CD40160BEX
Intersil Corporation
Check for Price No Obsolete 5 V 400 ns 1 4 NO DIP 2 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS YES 420 µA SYNCHRONOUS 18 V 3 V INDUSTRIAL R-PDIP-T16 e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01 DIP, DIP16,.3
CD40160BE
Texas Instruments
Check for Price Obsolete 5 V 400 ns 1 4 NO DIP UP POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS TCO OUTPUT 8 MHz YES SYNCHRONOUS 18 V 3 V MILITARY R-PDIP-T16 Not Qualified 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC unknown 8542.39.00.01 PLASTIC, DIP-16 DIP 16
CD40160BEX
RCA
Check for Price No Transferred 1 NO DIP UP DECADE COUNTER CMOS YES SYNCHRONOUS INDUSTRIAL R-PDIP-T16 e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE unknown 8542.39.00.01 DIP, DIP16,.3
CD40160BE
RCA
Check for Price No Transferred 1 NO DIP UP DECADE COUNTER CMOS YES SYNCHRONOUS INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE unknown 8542.39.00.01 DIP-16