Filter Your Search
1 - 6 of 6 results
|
CD40160BCN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | TCO OUTPUT | 7 MHz | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
CD40160BCN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | TCO OUTPUT | 7 MHz | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
CD40160BCN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | CMOS | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
CD40160BCN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | CMOS | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
CD40160BCN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | CMOS | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
CD40160BCN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | CMOS | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |