Filter Your Search
1 - 10 of 696 results
|
CD4016BPWR
Texas Instruments
|
$0.1862 | Yes | Yes | Not Recommended | 10 V | YES | 40 MHz | 2 kΩ | 10 Ω | 40 ns | SPST | CMOS | 900 mV | NO | 4 | 4 | 50 dB | SEPARATE OUTPUT | 5 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||
|
CD4016BNSR
Texas Instruments
|
$0.2160 | Yes | Yes | Active | 10 V | YES | 40 MHz | 2 kΩ | 10 Ω | 40 ns | SPST | CMOS | 900 mV | NO | 4 | 4 | 50 dB | SEPARATE OUTPUT | 5 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||
|
CD40161BPWR
Texas Instruments
|
$0.2288 | Yes | Yes | Active | 5 V | YES | CMOS | TCO OUTPUT | 1 | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | UP | 4000/14000/40000 | 50 pF | YES | BINARY COUNTER | 2 MHz | 1.5 mA | SYNCHRONOUS | 4 | 160 ns | 400 ns | POSITIVE EDGE | 8 MHz | ||||||||||||||
|
CD4016BE
Texas Instruments
|
$0.2361 | Yes | Yes | Active | 10 V | NO | 40 MHz | 2 kΩ | 10 Ω | 40 ns | SPST | CMOS | 900 mV | NO | 4 | 4 | 50 dB | SEPARATE OUTPUT | 5 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||
|
CD40161BNSR
Texas Instruments
|
$0.2456 | Yes | Yes | Active | 5 V | YES | CMOS | TCO OUTPUT | 1 | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | UP | 4000/14000/40000 | 50 pF | YES | BINARY COUNTER | 2 MHz | 1.5 mA | SYNCHRONOUS | 4 | 160 ns | 400 ns | POSITIVE EDGE | 8 MHz | ||||||||||||||
|
CD40161BE
Texas Instruments
|
$0.2939 | Yes | Yes | Active | 5 V | NO | CMOS | TCO OUTPUT | 1 | 30 µA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | UP | 4000/14000/40000 | 50 pF | YES | BINARY COUNTER | 2 MHz | 1.5 mA | SYNCHRONOUS | 4 | 160 ns | 400 ns | POSITIVE EDGE | 8 MHz | |||||||||||||||
|
CD4016BM96
Texas Instruments
|
$0.3301 | Yes | Yes | Active | 10 V | YES | 40 MHz | 2 kΩ | 10 Ω | 40 ns | SPST | CMOS | 900 mV | NO | 4 | 4 | 50 dB | SEPARATE OUTPUT | 5 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||
|
CD4016BM
Texas Instruments
|
$0.3417 | Yes | Yes | Lifetime Buy | 10 V | YES | 40 MHz | 2 kΩ | 10 Ω | 40 ns | SPST | CMOS | 900 mV | NO | 4 | 4 | 50 dB | SEPARATE OUTPUT | 5 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||
|
CD4016BMT
Texas Instruments
|
$0.4435 | Yes | Yes | Lifetime Buy | 10 V | YES | 40 MHz | 2 kΩ | 10 Ω | 40 ns | SPST | CMOS | 900 mV | NO | 4 | 4 | 50 dB | SEPARATE OUTPUT | 5 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SSOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||
|
CD4016BPW
Texas Instruments
|
$0.4669 | Yes | Yes | Not Recommended | 10 V | YES | 40 MHz | 2 kΩ | 10 Ω | 40 ns | SPST | CMOS | 900 mV | NO | 4 | 4 | 50 dB | SEPARATE OUTPUT | 5 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |