Filter Your Search
1 - 10 of 10 results
|
CD4013AFB
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | 1 | NO | DIP | 2.5 MHz | 15 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 650 µA | COMPLEMENTARY | 12 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
CD4013AF
RCA
|
Check for Price | No | Transferred | 2 | NO | DIP | 2.5 MHz | 15 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 650 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD4013AFB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2 | 1 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | COMPLEMENTARY | 12 V | 3 V | MILITARY | R-GDIP-T14 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 14 | ||||||||
|
CD4013AF
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
CD4013AFB
Intersil Corporation
|
Check for Price | No | Obsolete | 2 | NO | DIP | 2.5 MHz | 15 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 650 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | |||||||||||||
|
CD4013AF
Intersil Corporation
|
Check for Price | No | Obsolete | 2 | NO | DIP | 2.5 MHz | 15 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | ||||||||||||||||||
|
CD4013AFB
RCD Components Inc
|
Check for Price | Obsolete | D FLIP-FLOP | Not Qualified | RCD COMPONENTS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
CD4013AFX
RCA
|
Check for Price | No | Obsolete | 2 | NO | DIP | 2.5 MHz | 15 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 650 µA | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD4013AFB
Texas Instruments
|
Check for Price | No | No | Obsolete | 2 | NO | DIP | 2.5 MHz | 15 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 650 µA | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
CD4013AF/3
RCA
|
Check for Price | No | Obsolete | 2 | NO | DIP | 2.5 MHz | 15 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 650 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-14 | unknown | 8542.39.00.01 |