Filter Your Search
1 - 10 of 10 results
|
CD4012CJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 100 ns | 100 ns | 2 | 4 | NO | DIP | 15 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 200 µA | 15 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||
|
CD4012CN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD4012CN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD4012CJ/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-XDIP-T14 | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD4012CJ/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-XDIP-T14 | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD4012CN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 100 ns | 100 ns | 2 | 4 | NO | DIP | 15 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 200 µA | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
CD4012CN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD4012CN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 100 ns | 100 ns | 2 | 4 | NO | DIP | 15 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 200 µA | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||
|
CD4012CJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 100 ns | 100 ns | 2 | 4 | NO | DIP | 15 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 200 µA | 15 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
CD4012CN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |