Filter Your Search
1 - 3 of 3 results
|
CD4012AK3
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | DFP | NO | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||
|
CD4012AK3
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | YES | DFP | NO | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||
|
CD4012AK/3
RCA
|
Check for Price | No | Obsolete | 5 V | YES | DFP | NO | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DFP, FL14,.3 |