Filter Your Search
1 - 10 of 163 results
|
CD40106BM96G4
Texas Instruments
|
$0.1382 | Yes | Yes | Active | 5 V | 280 ns | 280 ns | 6 | 1 | YES | SOP | 50 pF | YES | 4000/14000/40000 | INVERTER | CMOS | 2.4 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD40106BPWR
Texas Instruments
|
$0.1507 | Yes | Yes | Active | 5 V | 280 ns | 280 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | 4000/14000/40000 | INVERTER | CMOS | 2.4 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC. TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD40106BM96
Texas Instruments
|
$0.1762 | Yes | Yes | Active | 5 V | 280 ns | 280 ns | 6 | 1 | YES | SOP | 50 pF | YES | 4000/14000/40000 | INVERTER | CMOS | 2.4 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD40106BNSR
Texas Instruments
|
$0.2057 | Yes | Yes | Active | 5 V | 280 ns | 280 ns | 6 | 1 | YES | SOP | 50 pF | YES | 4000/14000/40000 | INVERTER | CMOS | 2.4 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD40106BPW
Texas Instruments
|
$0.2538 | No | Obsolete | 5 V | 280 ns | 280 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | 4000/14000/40000 | INVERTER | CMOS | 2.4 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD40106BEE4
Texas Instruments
|
$0.2645 | Yes | Yes | Active | 5 V | 280 ns | 280 ns | 6 | 1 | NO | DIP | 50 pF | YES | 4000/14000/40000 | INVERTER | CMOS | 2.4 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD40106BE
Texas Instruments
|
$0.2782 | Yes | Yes | Active | 5 V | 280 ns | 280 ns | 6 | 1 | NO | DIP | 50 pF | YES | 4000/14000/40000 | INVERTER | CMOS | 2.4 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD40106BM
Texas Instruments
|
$0.3476 | Yes | Yes | Active | 5 V | 280 ns | 280 ns | 6 | 1 | YES | SOP | 50 pF | YES | 4000/14000/40000 | INVERTER | CMOS | 2.4 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD40106BMT
Texas Instruments
|
$0.3532 | No | Obsolete | 5 V | 280 ns | 280 ns | 6 | 1 | YES | SOP | 50 pF | YES | 4000/14000/40000 | INVERTER | CMOS | 2.4 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD40106BF3A
Texas Instruments
|
$6.2969 | Yes | No | Active | 5 V | 280 ns | 280 ns | 6 | 1 | NO | DIP | 50 pF | YES | 4000/14000/40000 | INVERTER | CMOS | 1 mA | 30 µA | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |