Filter Your Search
1 - 4 of 4 results
|
CD40105BKMSR
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 64 bit | 4 | 16X4 | 15 V | 900.9 ns | INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT; REGISTER BASED | 1 | 16 | 16 words | SYNCHRONOUS | YES | PARALLEL | 18 V | 3 V | CMOS | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | Gold (Au) | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | RENESAS ELECTRONICS CORP | CFP | DFP, | 16 | K16.A | compliant | EAR99 | 8542.32.00.71 | Renesas Electronics | ||
|
CD40105BMS
Renesas Electronics Corporation
|
Check for Price | Active | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||
|
CD40105BMS
Intersil Corporation
|
Check for Price | Transferred | INTERSIL CORP | , | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||
|
CD40105BDMSR
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 64 bit | 4 | 16X4 | 15 V | 900.9 ns | INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT; REGISTER BASED | 1 | 16 | 16 words | SYNCHRONOUS | YES | PARALLEL | 18 V | 3 V | CMOS | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | SBDIP | DIP, | 16 | D16.3 | compliant | EAR99 | 8542.32.00.71 | Renesas Electronics |