Parametric results for: CD40105BDMSH under FIFOs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cd40105bdmsh
Select parts from the table below to compare.
Compare
Compare
CD40105BDMSH
Harris Semiconductor
Check for Price No Obsolete 64 bit 4 16X4 15 V 1.5 MHz 900.9 ns OTHER FIFO INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT; REGISTER BASED 1 16 16 words SYNCHRONOUS 3-STATE YES PARALLEL 18 V 3 V CMOS MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown EAR99 8542.32.00.71
CD40105BDMSH
Intersil Corporation
Check for Price No Obsolete 4 16X4 1.5 MHz OTHER FIFO 16 16 words ASYNCHRONOUS CMOS MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP16,.3 not_compliant EAR99 8542.32.00.71