Filter Your Search
1 - 10 of 49 results
|
CD4009MD/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OPEN-DRAIN | INVERTER | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||
|
CD4009MD/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OPEN-DRAIN | INVERTER | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||||
|
TTCD4009MD
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 80 ns | 80 ns | 6 | 1 | NO | DIP | 15 pF | NO | OPEN-DRAIN | 4000/14000/40000 | INVERTER | CMOS | 2.4 mA | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||
|
TTCD4009MW
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 25 ns | 80 ns | 6 | 1 | YES | DFP | 15 pF | NO | OPEN-DRAIN | 4000/14000/40000 | INVERTER | CMOS | 2.4 mA | 15 V | 3 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | DFP, FL16,.3 | ||||||||||||
|
CD4009MJ/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OPEN-DRAIN | INVERTER | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||
|
CD4009MD
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 80 ns | NO | DIP | 15 pF | NO | OPEN-DRAIN | INVERTER | CMOS | 2.4 mA | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||
|
CD4009MD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 80 ns | NO | DIP | 15 pF | NO | OPEN-DRAIN | INVERTER | CMOS | 2.4 mA | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||
|
CD4009MJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 55 ns | 80 ns | 6 | 1 | NO | DIP | 15 pF | NO | OPEN-DRAIN | 4000/14000/40000 | INVERTER | CMOS | DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR | 2.1 mA | 15 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||
|
CD4009MJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 55 ns | 80 ns | 6 | 1 | NO | DIP | 15 pF | NO | OPEN-DRAIN | 4000/14000/40000 | INVERTER | CMOS | DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR | 2.1 mA | 15 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 | DIP | 16 | |||
|
CD4009MW-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 80 ns | YES | DFP | 15 pF | NO | OPEN-DRAIN | INVERTER | CMOS | 15 V | 3 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DFP, FL16,.3 |