Filter Your Search
1 - 10 of 10 results
|
CD4008BCJ/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD4008BCN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 750 ns | 1 | 4 | NO | DIP | 50 pF | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
CD4008BCN/A+
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD4008BCN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD4008BCJ/A+
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD4008BCJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 750 ns | 1 | 4 | NO | DIP | 50 pF | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 15 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
CD4008BCJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 750 ns | 1 | 4 | NO | DIP | 50 pF | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 15 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
CD4008BCN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD4008BCN/B+
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD4008BCN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 750 ns | 1 | 4 | NO | DIP | 50 pF | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |