Filter Your Search
1 - 10 of 120 results
|
CD4007UBM96
Texas Instruments
|
$0.1957 | Yes | Yes | Active | 5 V | 110 ns | 110 ns | 2 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | DUAL COMPLEMENTARY PAIR PLUS INVERTER | 4 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4007UBPWR
Texas Instruments
|
$0.1957 | Yes | Yes | Active | 5 V | 110 ns | 110 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | DUAL COMPLEMENTARY PAIR PLUS INVERTER | 4 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4007UBPW
Texas Instruments
|
$0.2511 | Yes | Yes | Lifetime Buy | 5 V | 110 ns | 110 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | DUAL COMPLEMENTARY PAIR PLUS INVERTER | 4 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4007UBNSR
Texas Instruments
|
$0.2520 | Yes | Yes | Active | 5 V | 110 ns | 110 ns | 2 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | DUAL COMPLEMENTARY PAIR PLUS INVERTER | 4 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4007UBM
Texas Instruments
|
$0.2600 | Yes | Yes | Lifetime Buy | 5 V | 110 ns | 110 ns | 2 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | DUAL COMPLEMENTARY PAIR PLUS INVERTER | 4 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4007UBE
Texas Instruments
|
$0.2630 | Yes | Yes | Active | 5 V | 110 ns | 110 ns | 2 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | DUAL COMPLEMENTARY PAIR PLUS INVERTER | 4 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4007UBMT
Texas Instruments
|
$0.4673 | Yes | Yes | Lifetime Buy | 5 V | 110 ns | 110 ns | 2 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | DUAL COMPLEMENTARY PAIR PLUS INVERTER | 4 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4007UBF
Texas Instruments
|
$9.2293 | Yes | No | Active | 5 V | 110 ns | 110 ns | 2 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | DUAL COMPLEMENTARY PAIR PLUS INVERTER | 4 mA | 30 µA | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4007UBF3A
Texas Instruments
|
$10.7880 | Yes | No | Active | 5 V | 110 ns | 110 ns | 2 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | DUAL COMPLEMENTARY PAIR PLUS INVERTER | 4 mA | 30 µA | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4007UBK
Intersil Corporation
|
Check for Price | No | Obsolete | YES | DFP | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 |