Parametric results for: CD4006BFMSR under Shift Registers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cd4006bfmsr
Select parts from the table below to compare.
Compare
Compare
CD4006BFMSR
Intersil Corporation
Check for Price No Obsolete 5 V 540 ns 4 5 NO DIP 2.5 MHz RIGHT NEGATIVE EDGE 4000/14000/40000 SERIAL IN SERIAL OUT CMOS TWO 4 BIT & TWO 5 BIT SHIFT REGISTER 1.85 MHz TRUE 18 V 3 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.585 mm INTERSIL CORP DIP DIP, DIP14,.3 14 not_compliant 8542.39.00.01
CD4006BFMSR
Harris Semiconductor
Check for Price No Obsolete 5 V 540 ns 4 5 NO DIP 2.5 MHz 50 pF RIGHT NEGATIVE EDGE 4000/14000/40000 SERIAL IN SERIAL OUT CMOS SHARED CLOCK BETWEEN 4 SHIFT REGISTERS; ... more 12 MHz TRUE 18 V 3 V MILITARY R-PDIP-T14 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP14,.3 unknown 8542.39.00.01