Filter Your Search
1 - 10 of 36 results
|
CD4001AE
Harris Semiconductor
|
Check for Price | No | Obsolete | 120 ns | 4 | 2 | NO | DIP | 15 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 350 µA | 12 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.24 mm | HARRIS SEMICONDUCTOR | PLASTIC, MO-001AB, DIP-14 | unknown | 8542.39.00.01 | ||||||||
|
CD4001AD3
Harris Semiconductor
|
Check for Price | No | Obsolete | 95 ns | 4 | 2 | NO | DIP | 15 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 500 µA | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
CD4001AF
RCA
|
Check for Price | No | No | Obsolete | 5 V | 120 ns | 95 ns | 4 | 2 | NO | DIP | 15 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 500 µA | 12 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||||
|
CD4001AD
Intersil Corporation
|
Check for Price | No | Obsolete | 120 ns | NO | DIP | 15 pF | NO | NOR GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
CD4001AF
Intersil Corporation
|
Check for Price | No | Obsolete | 120 ns | NO | DIP | 15 pF | NO | NOR GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
CD4001AH
RCA
|
Check for Price | Transferred | 5 V | 120 ns | 120 ns | 4 | 2 | YES | DIE | 15 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 500 µA | 12 V | 3 V | MILITARY | R-XUUC-N14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NO LEAD | DUAL | RCA SOLID STATE | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||
|
CD4001AH
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
CD4001AK
Intersil Corporation
|
Check for Price | No | Obsolete | 95 ns | YES | DFP | 15 pF | NO | NOR GATE | CMOS | 500 µA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
CD4001AFB
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | NO | 4000/14000/40000 | NOR GATE | CMOS | 12 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
CD4001AD
RCA
|
Check for Price | No | No | Obsolete | 5 V | 120 ns | 95 ns | 4 | 2 | NO | DIP | 15 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 500 µA | 12 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 |