Filter Your Search
1 - 10 of 19 results
|
CD22M3494MQZ96
Renesas Electronics Corporation
|
$6.0579 | Yes | Active | 12 V | YES | 75 Ω | 6 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | BIMOS | 16 | 1 | 95 dB | COMMON OUTPUT | 5 mA | 15 V | 4 V | S-PQCC-J44 | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | RENESAS ELECTRONICS CORP | PLCC | , | 44 | N44.65 | compliant | EAR99 | 8542.39.00.01 | 2017-09-19 | Renesas Electronics | |||||||
|
CD22M3494MQZ
Renesas Electronics Corporation
|
$6.0586 | Yes | Yes | Active | 12 V | YES | 75 Ω | 6 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | BIMOS | 16 | 1 | 95 dB | COMMON OUTPUT | 5 mA | 15 V | 4 V | S-PQCC-J44 | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | RENESAS ELECTRONICS CORP | PLCC | 44 | N44.65 | compliant | EAR99 | 8542.39.00.01 | 2017-09-19 | Renesas Electronics | |||||||
|
CD22M3494MQ
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | 75 Ω | 6 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | BIMOS | 16 X 8 ARRAY | 16 | 1 | 95 dB | SEPARATE OUTPUT | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD22M3494MQA96
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | 75 Ω | 6 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | BIMOS | 16 X 8 ARRAY | 16 | 1 | 95 dB | 15 V | 4 V | INDUSTRIAL | S-PQCC-J44 | e0 | 4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | ROCHESTER ELECTRONICS INC | LPCC | QCCJ, | 44 | unknown | Cross Point Switch | |||||||||||
|
CD22M3494MQAZ96
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | YES | 75 Ω | 6 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | BIMOS | 16 | 1 | 95 dB | COMMON OUTPUT | 5 mA | 15 V | 4 V | S-PQCC-J44 | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | RENESAS ELECTRONICS CORP | PLCC | , | 44 | N44.65 | compliant | EAR99 | 8542.39.00.01 | 2017-09-19 | Renesas Electronics | |||||||
|
CD22M3494MQZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 12 V | YES | 75 Ω | 6 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | BIMOS | 16 X 8 ARRAY | 16 | 1 | 95 dB | SEPARATE OUTPUT | 5 mA | 15 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INTERSIL CORP | PLCC | LEAD FREE, PLASTIC, MS-018-AC, LCC-44 | 44 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
CD22M3494MQZ96
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | 75 Ω | 6 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | BIMOS | 16 X 8 ARRAY | 16 | 1 | 95 dB | 15 V | 4 V | INDUSTRIAL | S-PQCC-J44 | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | ROCHESTER ELECTRONICS INC | LPCC | QCCJ, | 44 | unknown | Cross Point Switch | |||||||||||
|
CD22M3494MQAZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 12 V | YES | 75 Ω | 6 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | BIMOS | 16 X 8 ARRAY | 16 | 1 | 95 dB | SEPARATE OUTPUT | 5 mA | 15 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INTERSIL CORP | PDIP, PLCC | QCCJ, LDCC44,.7SQ | 40, 44 | compliant | 8542.39.00.01 | ||||||||
|
CD22M3494MQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | 75 Ω | 6 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | BIMOS | 16 X 8 ARRAY | 16 | 1 | 95 dB | 15 V | 4 V | INDUSTRIAL | S-PQCC-J44 | e0 | 3 | 85 °C | -40 °C | 225 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | ROCHESTER ELECTRONICS INC | LPCC | QCCJ, | 44 | unknown | Cross Point Switch | |||||||||||
|
CD22M3494MQA96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | YES | 75 Ω | 6 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | BIMOS | 16 X 8 ARRAY | 16 | 1 | 95 dB | SEPARATE OUTPUT | 15 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INTERSIL CORP | LPCC | PLASTIC, MS-018-AC, LCC-44 | 44 | not_compliant | 8542.39.00.01 |