Filter Your Search
1 - 7 of 7 results
|
CD22203E98
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 16 mA | INDUSTRIAL | R-PDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.91 mm | 5.33 mm | HARRIS SEMICONDUCTOR | DIP, DIP(UNSPEC) | unknown | 8542.39.00.01 | |||||
|
CD22203E98
RCA
|
Check for Price | No | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 16 mA | INDUSTRIAL | R-PDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.91 mm | 5.33 mm | RCA SOLID STATE | DIP, DIP(UNSPEC) | unknown | 8542.39.00.01 | ||||||
|
CD22203E
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 16 mA | COMMERCIAL | R-PDIP-T18 | e0 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.91 mm | 5.33 mm | HARRIS SEMICONDUCTOR | DIP-18 | unknown | 8542.39.00.01 | |||||
|
CD22203E98
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 16 mA | INDUSTRIAL | R-PDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.91 mm | 5.33 mm | HARRIS SEMICONDUCTOR | DIP, DIP(UNSPEC) | unknown | 8542.39.00.01 | |||||
|
CD22203E
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 16 mA | COMMERCIAL | R-PDIP-T18 | e0 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.91 mm | 5.33 mm | INTERSIL CORP | PLASTIC, DIP-18 | not_compliant | 8542.39.00.01 | DIP | 18 | |||
|
CD22203E
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | ||||||||||||||||||||||||||||||||
|
CD22203E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown |