Filter Your Search
1 - 2 of 2 results
|
CD16FD432JO3
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Active | 4.3 nF | 500 V | 5 % | 4828 | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | RATED AC VOLTAGE(V): 300 | 300 V | 70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | 5.944 mm | WIRE | 13.7 mm | 12.2 mm | 7.1 mm | CORNELL DUBILIER ELECTRONICS INC | , 4828 | compliant | EAR99 | 8532.29.00.20 | ||||
|
CD16FD432JO3F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 4.3 nF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 300 V | 0/+70ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin (Sn) - with Nickel (Ni) barrier | 5.9436 mm | WIRE | 13.7 mm | 12.2 mm | 7.1 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.29.00.20 |