Filter Your Search
1 - 3 of 3 results
|
CD105NP-681KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 2.25 Ω | 10 % | YES | 1 kHz | 280 mA | 2.96 MHz | 3935 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Unshielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.4 mm | 10 mm | 9 mm | SUMIDA CORP | 3935 | unknown | EAR99 | 8504.50.80.00 | |||||
|
CD105NP-681KC-T125
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 2.25 Ω | 10 % | YES | 1 kHz | 560 mA | Ferrite | 3935 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.4 mm | 10 mm | 9 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CD105NP-681KC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 2.25 Ω | 10 % | YES | 1 kHz | 280 mA | 2.96 MHz | Ferrite | 3935 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Unshielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.4 mm | 10 mm | 9 mm | SUMIDA CORP | 3935 | unknown | EAR99 | 8504.50.80.00 | Sumida |