Filter Your Search
1 - 2 of 2 results
|
CHC-CD0865A-01-15R0-J
TT Electronics Resistors
|
Check for Price | No | No | Active | 15 Ω | 5 % | 1.2 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 15 Ω | ISOLATED | 16 | 70 °C | YES | e0 | 85 °C | -40 °C | Chip | 1 | 32 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | BALL | 643 µm | 5.1 mm | 2.5 mm | TT ELECTRONICS PLC | BGA-32 | compliant | EAR99 | 8533.21.00 | ||
|
CD0865A-01-15R0-J
TT Electronics Resistors
|
Check for Price | No | No | Active | 5 % | 1.2 W | 1020 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 15 Ω | ISOLATED | 16 | 70 °C | YES | e0 | 85 °C | -40 °C | 1 | 32 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | BALL | TT ELECTRONICS PLC | BGA-32 | compliant | EAR99 | 8533.21.00.20 |