Filter Your Search
1 - 1 of 1 results
|
CD0126SA1A0
Cvilux Corporation
|
Check for Price | Yes | Active | 26 | 3 | 20 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | 2/A | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 UNC | RIVET | ONE | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.197 inch | 1.543 inch | 0.102 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 |