Filter Your Search
1 - 4 of 4 results
|
CCTEDR-0M012
Vectron International
|
Check for Price | Transferred | 12 kHz | 30 % | 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 200 ns | NO | 200 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||
|
CCTEDR-0M01200000
Vectron International
|
Check for Price | Transferred | 12 kHz | 30 % | 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 200 ns | NO | 200 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
CCTEDR-0M012
Microsemi Corporation
|
Check for Price | Transferred | 12 kHz | 30 % | 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 200 ns | NO | 200 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.6mm | MICROSEMI CORP | unknown | Clock | |||
|
CCTEDR-0M01200000
Microsemi Corporation
|
Check for Price | Transferred | 12 kHz | 30 % | 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 200 ns | NO | 200 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | MICROSEMI CORP | compliant | Clock | SMD, 4 PIN |