Filter Your Search
1 - 10 of 14 results
|
CCS-18N130-M
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 7.56 W | 103.7 Ω | 12 GHz | 1000000 Cycle(s) | SP3T | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 270 mA | Random | 0.6 dB | 60 dB | 20 ms | 1.7 | -25 °C | 65 °C | PANEL MOUNT | 14 | MOISTURE PROOF | NO | SOLDER HOOK | 67.31 mm | 63.5 mm | 63.5mm x 67.31mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||||
|
CCS-18N130-TMS
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 7.56 W | 103.7 Ω | 12 GHz | 1000000 Cycle(s) | SP3T | MOMENTARY | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES & WITH D-SUB CONNECTOR | 50 Ω | 270 mA | Random | 0.4 dB | 75 dB | 10 ms | 10 ms | 20 ms | 1.7 | -40 °C | 65 °C | PANEL MOUNT | MOISTURE PROOF | NO | CONNECTOR | 67.31 mm | 63.5 mm | 63.5mm x 67.31mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCS-18N130-TDMS
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 7.56 W | 103.7 Ω | 12 GHz | 1000000 Cycle(s) | SP3T | MOMENTARY | RF COAXIAL RELAY | DC | WITH DECODERS AND TTL DRIVERS WITH DIODES & WITH D-SUB CONNECTOR | 50 Ω | 270 mA | Random | 0.4 dB | 75 dB | 10 ms | 10 ms | 20 ms | 1.7 | -40 °C | 65 °C | PANEL MOUNT | MOISTURE PROOF | NO | CONNECTOR | 67.31 mm | 63.5 mm | 63.5mm x 67.31mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCS-18N130-TDS
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 7.56 W | 103.7 Ω | 12 GHz | 1000000 Cycle(s) | SP3T | MOMENTARY | RF COAXIAL RELAY | DC | WITH DECODERS AND TTL DRIVERS WITH DIODES & WITH D-SUB CONNECTOR | 50 Ω | 270 mA | Random | 0.4 dB | 75 dB | 10 ms | 10 ms | 20 ms | 1.7 | -40 °C | 65 °C | PANEL MOUNT | NO | CONNECTOR | 67.31 mm | 63.5 mm | 63.5mm x 67.31mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||
|
CCS-18N130-MS
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 7.56 W | 103.7 Ω | 12 GHz | 1000000 Cycle(s) | SP3T | MOMENTARY | RF COAXIAL RELAY | DC | WITH D-SUB CONNECTOR | 50 Ω | 270 mA | Random | 0.4 dB | 75 dB | 10 ms | 10 ms | 20 ms | 1.7 | -40 °C | 65 °C | PANEL MOUNT | MOISTURE PROOF | NO | CONNECTOR | 67.31 mm | 63.5 mm | 63.5mm x 67.31mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCS-18N130-T
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 7.56 W | 103.7 Ω | 12 GHz | 1000000 Cycle(s) | SP3T | LATCHED | RF COAXIAL RELAY | DC | TTL DRIVER WITH DIODE | 50 Ω | 270 mA | Random | 0.6 dB | 60 dB | 20 ms | 1.7 | -25 °C | 65 °C | PANEL MOUNT | 14 | NO | SOLDER HOOK | 67.31 mm | 63.5 mm | 63.5mm x 67.31mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||||
|
CCS-18N130-S
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 7.56 W | 103.7 Ω | 12 GHz | 1000000 Cycle(s) | SP3T | LATCHED | RF COAXIAL RELAY | DC | WITH D-SUB CONNECTOR | 50 Ω | 270 mA | Random | 0.6 dB | 60 dB | 20 ms | 1.7 | -25 °C | 65 °C | PANEL MOUNT | 14 | NO | SOLDER HOOK | 67.31 mm | 63.5 mm | 63.5mm x 67.31mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||||
|
CCS-18N130-TD
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 7.56 W | 103.7 Ω | 12 GHz | 1000000 Cycle(s) | SP3T | LATCHED | RF COAXIAL RELAY | DC | WITH DECODERS AND TTL DRIVERS WITH DIODES | 50 Ω | 270 mA | Random | 0.6 dB | 60 dB | 20 ms | 1.7 | -25 °C | 65 °C | PANEL MOUNT | 14 | NO | SOLDER HOOK | 67.31 mm | 63.5 mm | 63.5mm x 67.31mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||||
|
CCS-18N130-TM
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 7.56 W | 103.7 Ω | 12 GHz | 1000000 Cycle(s) | SP3T | MOMENTARY | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES | 50 Ω | 270 mA | Random | 0.4 dB | 75 dB | 10 ms | 10 ms | 20 ms | 1.7 | -40 °C | 65 °C | PANEL MOUNT | 14 | MOISTURE PROOF | NO | CONNECTOR AND SOLDER | 67.31 mm | 63.5 mm | 63.5mm x 67.31mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||
|
CCS-18N130-D
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 7.56 W | 103.7 Ω | 12 GHz | 1000000 Cycle(s) | SP3T | LATCHED | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 50 Ω | 270 mA | Random | 0.6 dB | 60 dB | 20 ms | 1.7 | -25 °C | 65 °C | PANEL MOUNT | 14 | NO | SOLDER HOOK | 67.31 mm | 63.5 mm | 63.5mm x 67.31mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 |