Filter Your Search
1 - 3 of 3 results
|
CCR07CG392JS
Kyocera AVX Components
|
Check for Price | No | No | Active | 3.9 nF | 200 V | 5 % | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 12.19 mm | 12.19 mm | 3.56 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||
|
CCR07CG392JSV
Kyocera AVX Components
|
Check for Price | No | No | Active | 3.9 nF | 200 V | 5 % | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 3.56 mm | 12.19 mm | 12.19 mm | AVX CORP | , 4814 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
CCR07CG392JS
KEMET Corporation
|
Check for Price | No | No | Active | 3.9 nF | 200 V | 5 % | 4814 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 10.16 mm | WIRE | 12.19 mm | 12.19 mm | 3.56 mm | KEMET ELECTRONICS CORP | , 4814 | not_compliant | EAR99 | 8532.24.00.60 |