Filter Your Search
1 - 4 of 4 results
|
CCR-40K90-TNMS
Teledyne Technologies Inc
|
Check for Price | Active | 24 V | 2.16 W | 266.67 Ω | 40 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES & WITH D-SUB CONNECTOR | 50 Ω | 90 mA | Random | 0.8 dB | 50 dB | 10 ms | 1.8 | -40 °C | 65 °C | PANEL MOUNT | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR | 13.21 mm | 45.72 mm | 34.04 mm | 34.04mm x 13.21mm x 45.72mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCR-40K90-TN
Teledyne Technologies Inc
|
Check for Price | Active | 24 V | 2.16 W | 266.67 Ω | 40 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES | 50 Ω | 90 mA | Random | 0.8 dB | 50 dB | 10 ms | 1.8 | -40 °C | 65 °C | PANEL MOUNT | 3 | 1 FORM C | NO | CONNECTOR AND WIRE | 13.21 mm | 45.72 mm | 34.04 mm | 34.04mm x 13.21mm x 45.72mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCR-40K90-TNM
Teledyne Technologies Inc
|
Check for Price | Active | 24 V | 2.16 W | 266.67 Ω | 40 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES | 50 Ω | 90 mA | Random | 0.8 dB | 50 dB | 10 ms | 1.8 | -40 °C | 65 °C | PANEL MOUNT | 3 | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR AND WIRE | 13.21 mm | 45.72 mm | 34.04 mm | 34.04mm x 13.21mm x 45.72mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||
|
CCR-40K90-TNS
Teledyne Technologies Inc
|
Check for Price | Active | 24 V | 2.16 W | 266.67 Ω | 40 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES & WITH D-SUB CONNECTOR | 50 Ω | 90 mA | Random | 0.8 dB | 50 dB | 10 ms | 1.8 | -40 °C | 65 °C | PANEL MOUNT | 1 FORM C | NO | CONNECTOR | 13.21 mm | 45.72 mm | 34.04 mm | 34.04mm x 13.21mm x 45.72mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 |