Filter Your Search
1 - 8 of 8 results
|
CCR-38S160-TDS
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 3.92 W | 200 Ω | 18 GHz | 1000000 Cycle(s) | SP6T | MOMENTARY | RF COAXIAL RELAY | DC | WITH DECODERS AND TTL DRIVERS WITH DIODES & WITH D-SUB CONNECTOR | 50 Ω | 140 mA | Random | 0.3 dB | 75 dB | 15 ms | 15 ms | 30 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | NO | CONNECTOR | 63.5 mm | 38.1 mm | 38.1mm x 63.5mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||
|
CCR-38S160-TDM
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 3.92 W | 200 Ω | 18 GHz | 1000000 Cycle(s) | SP6T | MOMENTARY | RF COAXIAL RELAY | DC | WITH DECODERS AND TTL DRIVERS WITH DIODES | 50 Ω | 140 mA | Random | 0.3 dB | 75 dB | 15 ms | 15 ms | 30 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 14 | MOISTURE PROOF | NO | CONNECTOR AND SOLDER | 63.5 mm | 38.1 mm | 38.1mm x 63.5mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||
|
CCR-38S160-TD
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 3.92 W | 200 Ω | 18 GHz | 1000000 Cycle(s) | SP6T | MOMENTARY | RF COAXIAL RELAY | DC | WITH DECODERS AND TTL DRIVERS WITH DIODES | 50 Ω | 140 mA | Random | 0.3 dB | 75 dB | 15 ms | 15 ms | 30 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 14 | NO | CONNECTOR AND SOLDER | 63.5 mm | 38.1 mm | 38.1mm x 63.5mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCR-38S160-TM
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 3.92 W | 200 Ω | 18 GHz | 1000000 Cycle(s) | SP6T | MOMENTARY | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES | 50 Ω | 140 mA | Random | 0.3 dB | 75 dB | 15 ms | 15 ms | 30 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 14 | MOISTURE PROOF | NO | CONNECTOR AND SOLDER | 63.5 mm | 38.1 mm | 38.1mm x 63.5mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||
|
CCR-38S160-T
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 3.92 W | 200 Ω | 18 GHz | 1000000 Cycle(s) | SP6T | MOMENTARY | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES | 50 Ω | 140 mA | Random | 0.3 dB | 75 dB | 15 ms | 15 ms | 30 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 14 | NO | CONNECTOR AND SOLDER | 63.5 mm | 38.1 mm | 38.1mm x 63.5mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCR-38S160-TMS
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 3.92 W | 200 Ω | 18 GHz | 1000000 Cycle(s) | SP6T | MOMENTARY | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES & WITH D-SUB CONNECTOR | 50 Ω | 140 mA | Random | 0.3 dB | 75 dB | 15 ms | 15 ms | 30 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | MOISTURE PROOF | NO | CONNECTOR | 63.5 mm | 38.1 mm | 38.1mm x 63.5mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCR-38S160-TS
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 3.92 W | 200 Ω | 18 GHz | 1000000 Cycle(s) | SP6T | MOMENTARY | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES & WITH D-SUB CONNECTOR | 50 Ω | 140 mA | Random | 0.3 dB | 75 dB | 15 ms | 15 ms | 30 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | NO | CONNECTOR | 63.5 mm | 38.1 mm | 38.1mm x 63.5mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||
|
CCR-38S160-TDMS
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 3.92 W | 200 Ω | 18 GHz | 1000000 Cycle(s) | SP6T | MOMENTARY | RF COAXIAL RELAY | DC | WITH DECODERS AND TTL DRIVERS WITH DIODES & WITH D-SUB CONNECTOR | 50 Ω | 140 mA | Random | 0.3 dB | 75 dB | 15 ms | 15 ms | 30 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | MOISTURE PROOF | NO | CONNECTOR | 63.5 mm | 38.1 mm | 38.1mm x 63.5mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 |