Parametric results for: CCR-33M3C under RF Relays

Filter Your Search

1 - 10 of 25 results

|
-
-
-
Manufacturer Part Number: ccr33m3c
Select parts from the table below to compare.
Compare
Compare
CCR-33M3C-R
Teledyne Technologies Inc
Check for Price Active RF COAXIAL RELAY TELEDYNE TECHNOLOGIES INC compliant EAR99
CCR-33M3C-DN
Teledyne Technologies Inc
Check for Price Active 12 V 2.4 W 60 Ω 3 GHz 1000000 Cycle(s) SPDT FAILSAFE RF COAXIAL RELAY DC WITH COIL TRANSIENT SUPPRESSION DIODE 75 Ω 200 mA Random 0.2 dB 60 dB 10 ms 10 ms 20 ms 1.3 -40 °C 65 °C PANEL MOUNT 2 1 FORM C NO CONNECTOR AND SOLDER 13.21 mm 33.02 mm 34.04 mm 34.04mm x 13.21mm x 33.02mm TELEDYNE TECHNOLOGIES INC compliant EAR99
CCR-33M3C-NMS
Teledyne Technologies Inc
Check for Price Active 12 V 2.4 W 60 Ω 3 GHz 1000000 Cycle(s) SPDT FAILSAFE RF COAXIAL RELAY DC WITH D-SUB CONNECTOR 75 Ω 200 mA Random 0.2 dB 60 dB 10 ms 10 ms 20 ms 1.3 -40 °C 65 °C PANEL MOUNT 1 FORM C MOISTURE PROOF NO CONNECTOR 13.21 mm 33.02 mm 34.04 mm 34.04mm x 13.21mm x 33.02mm TELEDYNE TECHNOLOGIES INC compliant EAR99
CCR-33M3C-DNMS
Teledyne Technologies Inc
Check for Price Active 12 V 2.4 W 60 Ω 3 GHz 1000000 Cycle(s) SPDT FAILSAFE RF COAXIAL RELAY DC WITH COIL TRANSIENT SUPPRESSION DIODE & WITH D-SUB CONNECTOR 75 Ω 200 mA Random 0.2 dB 60 dB 10 ms 10 ms 20 ms 1.3 -40 °C 65 °C PANEL MOUNT 1 FORM C MOISTURE PROOF NO CONNECTOR 13.21 mm 33.02 mm 34.04 mm 34.04mm x 13.21mm x 33.02mm TELEDYNE TECHNOLOGIES INC compliant EAR99
CCR-33M3C-DMS
Teledyne Technologies Inc
Check for Price Active 12 V 2.4 W 60 Ω 3 GHz 1000000 Cycle(s) SPDT FAILSAFE RF COAXIAL RELAY DC WITH COIL TRANSIENT SUPPRESSION DIODE & WITH D-SUB CONNECTOR 75 Ω 200 mA Random 0.2 dB 60 dB 10 ms 10 ms 20 ms 1.3 -40 °C 65 °C PANEL MOUNT 1 FORM C MOISTURE PROOF NO CONNECTOR 13.21 mm 33.02 mm 38.1 mm 38.1mm x 13.21mm x 33.02mm TELEDYNE TECHNOLOGIES INC compliant EAR99
CCR-33M3C-DNS
Teledyne Technologies Inc
Check for Price Active 12 V 2.4 W 60 Ω 3 GHz 1000000 Cycle(s) SPDT FAILSAFE RF COAXIAL RELAY DC WITH COIL TRANSIENT SUPPRESSION DIODE & WITH D-SUB CONNECTOR 75 Ω 200 mA Random 0.2 dB 60 dB 10 ms 10 ms 20 ms 1.3 -40 °C 65 °C PANEL MOUNT 1 FORM C NO CONNECTOR 13.21 mm 33.02 mm 34.04 mm 34.04mm x 13.21mm x 33.02mm TELEDYNE TECHNOLOGIES INC compliant EAR99
CCR-33M3C-DM
Teledyne Technologies Inc
Check for Price Active 12 V 2.4 W 60 Ω 3 GHz 1000000 Cycle(s) SPDT FAILSAFE RF COAXIAL RELAY DC WITH COIL TRANSIENT SUPPRESSION DIODE 75 Ω 200 mA Random 0.2 dB 60 dB 10 ms 10 ms 20 ms 1.3 -40 °C 65 °C PANEL MOUNT 2 1 FORM C MOISTURE PROOF NO CONNECTOR AND SOLDER 13.21 mm 33.02 mm 38.1 mm 38.1mm x 13.21mm x 33.02mm TELEDYNE TECHNOLOGIES INC compliant EAR99
CCR-33M3C-D
Teledyne Technologies Inc
Check for Price Active 12 V 2.4 W 60 Ω 3 GHz 1000000 Cycle(s) SPDT FAILSAFE RF COAXIAL RELAY DC WITH COIL TRANSIENT SUPPRESSION DIODE 75 Ω 200 mA Random 0.2 dB 60 dB 10 ms 10 ms 20 ms 1.3 -40 °C 65 °C PANEL MOUNT 2 1 FORM C NO CONNECTOR AND SOLDER 13.21 mm 33.02 mm 38.1 mm 38.1mm x 13.21mm x 33.02mm TELEDYNE TECHNOLOGIES INC compliant EAR99
CCR-33M3C-T
Teledyne Technologies Inc
Check for Price Active 12 V 2.4 W 60 Ω 3 GHz 1000000 Cycle(s) SPDT FAILSAFE RF COAXIAL RELAY DC WITH TTL DRIVERS WITH DIODES 75 Ω 200 mA Random 0.2 dB 60 dB 10 ms 10 ms 20 ms 1.3 -40 °C 65 °C PANEL MOUNT 2 1 FORM C NO CONNECTOR AND SOLDER 13.21 mm 45.72 mm 38.1 mm 38.1mm x 13.21mm x 45.72mm TELEDYNE TECHNOLOGIES INC compliant EAR99
CCR-33M3C-TNS
Teledyne Technologies Inc
Check for Price Active 12 V 2.4 W 60 Ω 3 GHz 1000000 Cycle(s) SPDT FAILSAFE RF COAXIAL RELAY DC WITH TTL DRIVERS WITH DIODES & WITH D-SUB CONNECTOR 75 Ω 200 mA Random 0.2 dB 60 dB 10 ms 10 ms 20 ms 1.3 -40 °C 65 °C PANEL MOUNT 1 FORM C NO CONNECTOR 13.21 mm 45.72 mm 34.04 mm 34.04mm x 13.21mm x 45.72mm TELEDYNE TECHNOLOGIES INC compliant EAR99