Filter Your Search
1 - 4 of 4 results
|
CCR-33M1C-DNS
Teledyne Technologies Inc
|
Check for Price | Active | 28 V | 2.52 W | 311.11 Ω | 3 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE & WITH D-SUB CONNECTOR | 75 Ω | 90 mA | Random | 0.2 dB | 60 dB | 10 ms | 10 ms | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | 1 FORM C | NO | CONNECTOR | 13.21 mm | 33.02 mm | 34.04 mm | 34.04mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||
|
CCR-33M1C-DN
Teledyne Technologies Inc
|
Check for Price | Active | 28 V | 2.52 W | 311.11 Ω | 3 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 75 Ω | 90 mA | Random | 0.2 dB | 60 dB | 10 ms | 10 ms | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | 2 | 1 FORM C | NO | CONNECTOR AND SOLDER | 13.21 mm | 33.02 mm | 34.04 mm | 34.04mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCR-33M1C-DNM
Teledyne Technologies Inc
|
Check for Price | Active | 28 V | 2.52 W | 311.11 Ω | 3 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 75 Ω | 90 mA | Random | 0.2 dB | 60 dB | 10 ms | 10 ms | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | 2 | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR AND SOLDER | 13.21 mm | 33.02 mm | 34.04 mm | 34.04mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||
|
CCR-33M1C-DNMS
Teledyne Technologies Inc
|
Check for Price | Active | 28 V | 2.52 W | 311.11 Ω | 3 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE & WITH D-SUB CONNECTOR | 75 Ω | 90 mA | Random | 0.2 dB | 60 dB | 10 ms | 10 ms | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR | 13.21 mm | 33.02 mm | 34.04 mm | 34.04mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 |