Filter Your Search
1 - 2 of 2 results
|
CCP-18D43C-M
Teledyne Technologies Inc
|
Check for Price | Active | 24 V | 7.2 W | 80 Ω | 3 GHz | 1000000 Cycle(s) | SP3T | MOMENTARY | RF COAXIAL RELAY | DC | 50 Ω | 300 mA | Random | 0.35 dB | 70 dB | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | MOISTURE PROOF | NO | 78.74 mm | 100.58 mm | 100.58mm x 78.74mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||
|
CCP-18D43C-MS
Teledyne Technologies Inc
|
Check for Price | Active | 24 V | 7.2 W | 80 Ω | 3 GHz | 1000000 Cycle(s) | SP3T | MOMENTARY | RF COAXIAL RELAY | DC | WITH D-SUB CONNECTOR | 50 Ω | 300 mA | Random | 0.35 dB | 70 dB | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | MOISTURE PROOF | NO | CONNECTOR | 78.74 mm | 100.58 mm | 100.58mm x 78.74mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 |