Parametric results for: CCM03-3504LFT under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: ccm033504lft
Select parts from the table below to compare.
Compare
Compare
CCM03-3504LFT
ITT Interconnect Solutions
Check for Price Yes Yes Active 8 2 2.54 mm 2 100 mΩ 1 A MALE 50000 Cycles BOARD GOLD STRAIGHT PCB CONNECTOR ROHS COMPLIANT 750VAC V NO 3.0024 N 1 GΩ 1 .8062 N NO NO NO UL -40 °C 85 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO ONE GENERAL PURPOSE RECTANGULAR 8.001 mm SURFACE MOUNT 1.004 inch 0.118 inch 0.677 inch ITT CANNON ROHS COMPLIANT compliant EAR99 8536.69.40.40
CCM03-3504LFT
C&K
Check for Price Yes Active GOLD PCB CONNECTOR NO NO NO e4 NO Gold (Au) NOT SPECIFIED NO ONE GENERAL PURPOSE C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
CCM03-3504LFTR122
C&K
Check for Price Yes Active 8 2 2.54 mm 2 100 mΩ 1 A FEMALE 50000 Cycles BOARD STRAIGHT PCB CONNECTOR 750VAC V NO 3 N 1 GΩ POLARIZED HOUSING 0.8 N -40 °C 85 °C PEG RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 24.7 mm SURFACE MOUNT 0.677 inch 0.112 inch 1.004 inch C & K COMPONENTS LLC compliant