Filter Your Search
1 - 3 of 3 results
|
CCM02-2503
C&K
|
Check for Price | Active | GOLD | PCB CONNECTOR | NO | NO | YES | e0 | NO | TIN LEAD (79) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
CCM02-2503
ITT Interconnect Solutions
|
Check for Price | Active | 8 | 2 | 2.54 mm | 2 | 100 mΩ | 100 mA | MALE | 500000 Cycles | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | PCB CONNECTOR | WITH FOUR BOARD LOCKS | 750VAC V | NO | 9.7856 N | 1 GΩ | 1 | .973 N | NO | NO | NO | UL, CSA | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 26.1112 mm | SOLDER | 1.516 inch | 0.246 inch | 2.189 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.40 | ||||||
|
CCM02-2503LFT
C&K
|
Check for Price | Yes | Active | NOT SPECIFIED | PCB CONNECTOR | NO | NO | NO | NO | -40 °C | 85 °C | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |