Filter Your Search
1 - 6 of 6 results
|
CCM02-1N0-3
C&K
|
Check for Price | Active | GOLD OVER NICKEL | PCB CONNECTOR | NO | NO | YES | e0 | NO | TIN LEAD (79) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
CCM02-1N0-35
ITT Interconnect Solutions
|
Check for Price | Active | 8 | 2 | 2.54 mm | 2 | 100 mΩ | 1 A | MALE | 100000 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | PCB CONNECTOR | 200 PACKAGING MULTIPLE | 750VAC V | NO | 9.7856 N | 1 GΩ | 1 | .973 N | NO | NO | NO | UL, CSA | -40 °C | 85 °C | POSITIONING PIN | RECEPTACLE | COPPER ALLOY | RECTANGULAR | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 38.1 mm | SOLDER | 1.575 inch | 0.228 inch | 2.187 inch | 0.122 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.40 | ||||
|
CCM02-1N0-3
ITT Interconnect Solutions
|
Check for Price | Active | 8 | 2 | 2.54 mm | 2 | 100 mΩ | 1 A | MALE | 100000 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | PCB CONNECTOR | 300 PACKAGING MULTIPLE | 750VAC V | NO | 9.7856 N | 1 GΩ | 1 | .973 N | NO | NO | NO | UL, CSA | -40 °C | 85 °C | POSITIONING PIN | RECEPTACLE | COPPER ALLOY | RECTANGULAR | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 38.1 mm | SOLDER | 1.575 inch | 0.228 inch | 2.187 inch | 0.122 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.40 | ||||
|
CCM02-1N0-32
ITT Interconnect Solutions
|
Check for Price | Active | 8 | 2 | 2.54 mm | 2 | 100 mΩ | 1 A | MALE | 100000 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | PCB CONNECTOR | 300 PACKAGING MULTIPLE | 750VAC V | NO | 9.7856 N | 1 GΩ | 1 | .973 N | NO | NO | NO | UL, CSA | -40 °C | 85 °C | POSITIONING PIN | RECEPTACLE | COPPER ALLOY | RECTANGULAR | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 38.1 mm | SOLDER | 1.575 inch | 0.228 inch | 2.187 inch | 0.122 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.40 | ||||
|
CCM02-1N0-35
C&K
|
Check for Price | Active | GOLD OVER NICKEL | PCB CONNECTOR | NO | NO | YES | e0 | NO | TIN LEAD (79) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
CCM02-1N0-32
C&K
|
Check for Price | Active | GOLD OVER NICKEL | PCB CONNECTOR | NO | NO | YES | e0 | NO | TIN LEAD (79) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.40 |