Filter Your Search
1 - 10 of 11 results
|
CCL1500TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 2 V | 1.5 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | O-XALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | |||||||||||
|
CCL1500BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 V | 1.5 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | 450 kΩ | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | DO-35 | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | |||||
|
CCL1500TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 V | 1.5 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | 450 kΩ | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | DO-35 | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | |||||
|
CCL1500TR-RMCU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 V | 1.5 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | DO-35 | O-LALF-W2 | 2 | ||||||
|
CCL1500TR-RECU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 V | 1.5 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | DO-35 | O-LALF-W2 | 2 | ||||||
|
CCL1500TRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 2 V | 1.5 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | 450 kΩ | ISOLATED | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||
|
CCL1500TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 2 V | 1.5 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | 450 kΩ | e3 | 260 | 10 | ISOLATED | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||
|
CCL1500BKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 2 V | 1.5 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | 450 kΩ | ISOLATED | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||
|
CCL1500
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 V | 1.5 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | 450 kΩ | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | DO-35 | DO-35, 2 PIN | 2 | |||||
|
CCL1500PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 2 V | 1.5 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | O-XALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | O-XALF-W2 |