Filter Your Search
1 - 10 of 23,341 results
|
CCL-10-20.000M-C-3-S-F-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 20 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 70 °C | SERIES - FUNDAMENTAL | 500 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | TRANSKO ELECTRONICS INC | ROHS COMPLIANT, UM-1, 2 PIN | compliant | 8541.60.00.50 | |||||
|
CCL-10-29.999M-A-1-2-F-S
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 29.999 MHz | 100 ppm | 0.01 % | 5 PPM/YEAR | 30 Ω | 32 pF | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | 70 °C | SURFACE MOUNT | YES | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | TRANSKO ELECTRONICS INC | METAL CAN, GULLWING, UM1, 2 PIN | compliant | 8541.60.00.60 | ||||||
|
CCL-10-FREQ3-B-2-7-F-S
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 50 ppm | 0.01 % | 5 PPM/YEAR | 30 Ω | 10 pF | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 500 µW | 29.999 MHz | 20 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | TRANSKO ELECTRONICS INC | METAL CAN, GULLWING, UM1, 2 PIN | compliant | 8541.60.00.80 | ||||
|
CCL-10-FREQ3-I-1-7-F-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 10 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | 10 pF | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | 29.999 MHz | 20 MHz | 70 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | TRANSKO ELECTRONICS INC | ROHS COMPLIANT, UM-1, 2 PIN | compliant | 8541.60.00.80 | ||||
|
CCL-10-FREQ-G-3-3-5-S
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 10 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 30 pF | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 70 °C | PARALLEL - 5TH OVERTONE | 500 µW | 150 MHz | 80 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | TRANSKO ELECTRONICS INC | METAL CAN, GULLWING, UM1, 2 PIN | compliant | 8541.60.00.80 | ||||
|
CCL-10-10.000M-D-4-4-F-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 10 MHz | 25 ppm | 0.01 % | 5 PPM/YEAR | 60 Ω | 20 pF | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | TRANSKO ELECTRONICS INC | ROHS COMPLIANT, UM-1, 2 PIN | compliant | 8541.60.00.50 | ||||
|
CCL-10-FREQ2-E-2-8-3-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 25 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 7.5 pF | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | 500 µW | 79.999 MHz | 40 MHz | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | TRANSKO ELECTRONICS INC | ROHS COMPLIANT, UM-1, 2 PIN | compliant | 8541.60.00.80 | |||
|
CCL-10-FREQ1-D-1-1-3-S
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 25 ppm | 0.01 % | 5 PPM/YEAR | 70 Ω | 50 pF | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 500 µW | 39.999 MHz | 30 MHz | 70 °C | SURFACE MOUNT | YES | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | TRANSKO ELECTRONICS INC | METAL CAN, GULLWING, UM1, 2 PIN | compliant | 8541.60.00.80 | |||||
|
CCL-10-150.000M-A-3-7-5-S
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 150 MHz | 100 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | 10 pF | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 70 °C | PARALLEL - 5TH OVERTONE | 500 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | TRANSKO ELECTRONICS INC | METAL CAN, GULLWING, UM1, 2 PIN | compliant | 8541.60.00.60 | |||||
|
CCL-10-150.000M-F-2-2-5-S
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 150 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 32 pF | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 60 °C | PARALLEL - 5TH OVERTONE | 500 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | CAL CRYSTAL LAB / COMCLOK INC | METAL CAN, GULLWING, UM1, 2 PIN | compliant | 8541.60.00.60 |