Filter Your Search
1 - 10 of 344 results
|
LCCI0402J9N1GTAR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 9.1 nH | 300 mΩ | 5 % | YES | 100 MHz | 500 mA | 3.4 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | MULTI LAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | AVX CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
LCCI0201S1N7GTAR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.7 nH | 190 mΩ | 17.647 % | YES | 100 MHz | 500 mA | 10 GHz | CERAMIC | 4 | 0201 | RF INDUCTOR | 1 | NO | MULTI LAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | AVX CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | ||
|
CTHCCI1090F-R56M
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 1.85 mΩ | 20 % | YES | 100 kHz | 20 A | 4441 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 9.7 mm | 11.3 mm | 10.4 mm | CENTRAL TECHNOLOGIES | CHIP | compliant | ||||||||||
|
LCCI0201B1N5GTAR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 nH | 180 mΩ | 6.667 % | YES | 100 MHz | 550 mA | 10 GHz | CERAMIC | 4 | 0201 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | AVX CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | ||
|
LCCI0201S2N6GTAR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.6 nH | 250 mΩ | 11.538 % | YES | 100 MHz | 450 mA | 10 GHz | CERAMIC | 4 | 0201 | RF INDUCTOR | 1 | NO | MULTI LAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | AVX CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | ||
|
CCI0603C-10N
Wealthland Audio Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | WEALTHLAND AUDIO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
LCCI0201C3N8GTAR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.8 nH | 300 mΩ | 5.263 % | YES | 100 MHz | 400 mA | 6.5 GHz | CERAMIC | 5 | 0201 | RF INDUCTOR | 1 | NO | MULTI LAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | AVX CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | ||
|
LCCI0201S3N6GTAR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 300 mΩ | 8.333 % | YES | 100 MHz | 400 mA | 8 GHz | CERAMIC | 5 | 0201 | RF INDUCTOR | 1 | NO | MULTI LAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | AVX CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | ||
|
LCCI0201C3N7GTAR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.7 nH | 300 mΩ | 5.405 % | YES | 100 MHz | 400 mA | 8 GHz | CERAMIC | 5 | 0201 | RF INDUCTOR | 1 | NO | MULTI LAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | AVX CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | ||
|
LCCI0402C1N3GTAR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.3 nH | 90 mΩ | 15.385 % | YES | 100 MHz | 1 A | 10 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | MULTI LAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | AVX CORP | 0402 | compliant | EAR99 | 8504.50.80.00 |