Filter Your Search
1 - 4 of 4 results
|
CCFCCR-125M000
Vectron International
|
Check for Price | Transferred | 125 MHz | 20 % | 50 pF | 5 V | CMOS | TR, 7 INCH | 2 ns | NO | 2 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ||
|
CCFCCR-125M000000
Microsemi Corporation
|
Check for Price | Transferred | 125 MHz | 20 % | 50 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Clock | |||
|
CCFCCR-125M000000
Vectron International
|
Check for Price | Transferred | 125 MHz | 20 % | 50 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
CCFCCR-125M000
Microsemi Corporation
|
Check for Price | Transferred | 125 MHz | 20 % | 50 pF | 5 V | CMOS | TR, 7 INCH | 2 ns | NO | 2 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.6mm | MICROSEMI CORP | unknown | Clock |