Parametric results for: CCF6018K2FKE36 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ccf6018k2fke36
Select parts from the table below to compare.
Compare
Compare
CCF6018K2FKE36
Vishay Intertechnologies
Check for Price Yes Active 18.2 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V e3 165 °C -65 °C Tubular 2 TUBULAR PACKAGE TR MATTE TIN WIRE 640 µm 25.4 mm 3.53 mm 8.74 mm VISHAY INTERTECHNOLOGY INC AXAIL LEADED compliant Vishay
CCF6018K2FKE36
Vishay Dale
Check for Price Yes Yes Active 18.2 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V e3 165 °C -65 °C Tubular 2 TUBULAR PACKAGE TR MATTE TIN WIRE 640 µm 25.4 mm 3.53 mm 8.74 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90