Filter Your Search
1 - 2 of 2 results
|
CCF60100RFKR36
Vishay Intertechnologies
|
Check for Price | No | Active | 100 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | 165 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 25.4 mm | 3.53 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED | compliant | Vishay | |||||
|
CCF60100RFKR36
Vishay Dale
|
Check for Price | No | No | Active | 100 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | 165 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 25.4 mm | 3.53 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | Vishay | EAR99 | 8533.21.00.90 |