Parametric results for: CCF5010K0FKE36 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ccf5010k0fke36
Select parts from the table below to compare.
Compare
Compare
CCF5010K0FKE36
Vishay Dale
Check for Price Yes Yes Lifetime Buy 10 kΩ 1 % 330 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 200 V e3 165 °C -65 °C Flame Retardant 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 510 µm 28.58 mm 1.57 mm 3.3 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90
CCF5010K0FKE36
Vishay Intertechnologies
Check for Price Yes Obsolete 10 kΩ 1 % 330 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 200 V e3 165 °C -65 °C Flame Retardant 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 510 µm 28.58 mm 1.57 mm 3.3 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay