Filter Your Search
1 - 2 of 2 results
|
CCF-502943FR36
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 294 kΩ | 1 % | 330 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 200 V | e0 | 165 °C | -65 °C | Flame Retardant | 2 | TUBULAR PACKAGE | TR, 11.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 510 µm | 28.58 mm | 1.57 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
CCF-502943FR36
Vishay Dale
|
Check for Price | Obsolete | 294 kΩ | 1 % | 330 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | CCF50 | 70 °C | NO | 200 V | e0 | 165 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | TIN LEAD | WIRE | VISHAY DALE | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 |