Filter Your Search
1 - 2 of 2 results
|
CC6-0503SR-E
TDK-Lambda Corporation
|
$13.9426 | Yes | Transferred | 5 V | 3.3 V | 9 V | 4.5 V | 3.15 V | 3.6 V | 1.2 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-MDMA-G7 | Not Qualified | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | SOP | GWDIP7/8,1.6,200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 5.08 mm | DUAL | 21.1 mm | 22.86 mm | 8.8 mm | TDK-LAMBDA CORP | SMD-7 | compliant | EAR99 | TDK | ||||||||||||
|
CC6-0503SR-E
TDK Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 3.3 V | 9 V | 4.5 V | 3.15 V | 3.6 V | 1.2 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.00066 % | 1.212 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | HYBRID | 3.96 W | R-MDMA-G7 | CSA, CE, EN, IEC, UL | 85 °C | -40 °C | 245 | IEC/EN/UL 62368-1 | 7 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 21.1 mm | 22.86 mm | 8.8 mm | TDK CORP | , | compliant | EAR99 | TDK | MODULE | 7 | 2020-03-05 |