Filter Your Search
1 - 2 of 2 results
|
CC5V-T1A/M100.000KHZ+/-100PPM
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 100 kHz | 100 ppm | 0.035 % | 3 PPM/FIRST YEAR | 60 kΩ | 9 pF | L4.2XB1.6XH0.9 (mm)/L0.165XB0.063XH0.035 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold Flash (Au) | L4.2XB1.6XH0.9 (mm)/L0.165XB0.063XH0.035 (inch) | GOLLEDGE ELECTRONICS LTD | MINIATURE, CERAMIC PACKAGE-2 | compliant | 8541.60.00.20 | |||
|
CC5V-T1A/M100.000KHZ100PPM
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 100 kHz | 100 ppm | 0.035 % | 3 PPM/FIRST YEAR | 60 kΩ | 9 pF | L4.2XB1.6XH0.9 (mm)/L0.165XB0.063XH0.035 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold Flash (Au) | L4.2XB1.6XH0.9 (mm)/L0.165XB0.063XH0.035 (inch) | GOLLEDGE ELECTRONICS LTD | MINIATURE, CERAMIC PACKAGE-2 | compliant | 8541.60.00.20 |