Filter Your Search
1 - 10 of 212 results
|
CC5-27401BBSGNKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 27.4 kΩ | 0.1 % | 400 mW | 1010 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e4 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
WCC527101AES
Vishay Electro-Films
|
Check for Price | Active | 27.1 kΩ | 0.05 % | 400 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | MIL-STD-883 | 125 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | SMT, 1010 | EAR99 | |||||
|
CC5-27701BCSSNKWS
Vishay Intertechnologies
|
Check for Price | No | Active | 27.7 kΩ | 0.1 % | 400 mW | 1010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e0 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | ONE SURFACE | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
CC5-2710ABCSANKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 271 Ω | 0.1 % | 400 mW | 1010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||
|
CC5-2740ABCSGNKTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 274 Ω | 0.1 % | 400 mW | 1010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e4 | 125 °C | -55 °C | Chip | 2 | TR | Gold (Au) | ONE SURFACE | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||
|
CC5-2770ABCSSNKTS
Vishay Intertechnologies
|
Check for Price | No | Active | 277 Ω | 0.1 % | 400 mW | 1010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e0 | 125 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | ONE SURFACE | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
WCC52710ABES
Vishay Electro-Films
|
Check for Price | Active | 271 Ω | 0.1 % | 400 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | MIL-STD-883 | 125 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | SMT, 1010 | EAR99 | |||||
|
WCC52740ABAG
Vishay Electro-Films
|
Check for Price | Active | 274 Ω | 0.1 % | 400 mW | 1010 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | MIL-STD-883 | 125 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | SMT, 1010 | EAR99 | |||||
|
CC5-2770AAESTNHTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 277 Ω | 0.05 % | 400 mW | 1010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e1 | 125 °C | -55 °C | Chip | 2 | TR | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||
|
CC5-2770AAKSAGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 277 Ω | 0.05 % | 400 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |