Parametric results for: CC526 under Thin Film Resistors

Filter Your Search

1 - 10 of 202 results

|
-
-
Manufacturer Part Number: cc526
Select parts from the table below to compare.
Compare
Compare
CC5-26100AKSANHTS
Vishay Intertechnologies
Check for Price Yes Active 2.61 kΩ 0.05 % 400 mW 1010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM YES 200 V 125 °C -55 °C Chip 2 TR Aluminum (Al) ONE SURFACE 254 µm 2.54 mm 2.54 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
WCC52670ADAG
Vishay Electro-Films
Check for Price Active 267 Ω 0.5 % 400 mW 1010 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM YES 200 V MIL-STD-883 125 °C -55 °C Chip 2 Tray ONE SURFACE 254 µm 2.54 mm 2.54 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 SMT, 1010
CC5-26400AESSNKTS
Vishay Intertechnologies
Check for Price No Active 2.64 kΩ 0.05 % 400 mW 1010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 200 V e0 125 °C -55 °C Chip 2 TR Tin/Lead (Sn/Pb) ONE SURFACE 254 µm 2.54 mm 2.54 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
CC5-2610AAESGNKTS
Vishay Intertechnologies
Check for Price Yes Active 261 Ω 0.05 % 400 mW 1010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 200 V e4 125 °C -55 °C Chip 2 TR Gold (Au) ONE SURFACE 254 µm 2.54 mm 2.54 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
CC5-26400BKSSGKTS
Vishay Intertechnologies
Check for Price No Active 2.64 kΩ 0.1 % 400 mW 1010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM YES 200 V e0 125 °C -55 °C Chip 2 TR Tin/Lead (Sn/Pb) ONE SURFACE 254 µm 2.54 mm 2.54 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
XCC526101FBG
Vishay Electro-Films
Check for Price Active 26.1 kΩ 1 % 400 mW 1010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 200 V 125 °C -55 °C Chip 2 Tray ONE SURFACE 254 µm 2.54 mm 2.54 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 SMT, 1010
CC5-26100BCSGNHWS
Vishay Intertechnologies
Check for Price Yes Active 2.61 kΩ 0.1 % 400 mW 1010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 200 V e4 125 °C -55 °C Chip 2 Waffle Pack Gold (Au) ONE SURFACE 254 µm 2.54 mm 2.54 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
CC5-26102BESTNKTS
Vishay Intertechnologies
Check for Price Yes Active 261 kΩ 0.1 % 400 mW 1010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 200 V e1 125 °C -55 °C Chip 2 TR Tin/Silver/Copper (Sn/Ag/Cu) ONE SURFACE 254 µm 2.54 mm 2.54 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
CC5-26401ABSSGKWS
Vishay Intertechnologies
Check for Price No Active 26.4 kΩ 0.05 % 400 mW 1010 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM YES 200 V e0 125 °C -55 °C Chip 2 Waffle Pack Tin/Lead (Sn/Pb) ONE SURFACE 254 µm 2.54 mm 2.54 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
CC5-2610ABESSGHWS
Vishay Intertechnologies
Check for Price No Active 261 Ω 0.1 % 400 mW 1010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 200 V e0 125 °C -55 °C Chip 2 Waffle Pack Tin/Lead (Sn/Pb) ONE SURFACE 254 µm 2.54 mm 2.54 mm VISHAY INTERTECHNOLOGY INC unknown EAR99