Filter Your Search
1 - 1 of 1 results
|
CC5-2290AACSTGKTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 229 Ω | 0.05 % | 400 mW | 1010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e1 | 125 °C | -55 °C | Chip | 2 | TR | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |